- Home ›
- All Products›
- X1806-110
X1806-110
Crouse-Hinds/Cooper
4 Pole Male Receptacle 1/0 20in Leads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Pole Male Receptacle 1/0 20in Leads.
Search Keywords: X1806110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:X1806-110
-
Alias/AKA:X1806110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$3,566.36
3
$3,473.74
5 +
$3,429.20
Click for Quote
Log in
to unlock special pricing