Form 7 U-shape Condulet conduit outlet body with 1" hub size, constructed from Feraloy iron alloy for threaded rigid conduit s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Form 7 U-shape Condulet conduit outlet body with 1" hub size, constructed from Feraloy iron alloy for threaded rigid conduit systems.
Search Keywords: U37
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:U37
-
Alias/AKA:12464012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$74.10
5
$66.12
10
$64.15
25
$58.88
50
$58.73
100
$57.31
250 +
$55.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT