- Home ›
- All Products›
- ENR22202
ENR22202
Crouse-Hinds/Cooper
Explosion-Proof Straight Blade 20A 250V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Explosion-Proof Straight Blade 20A 250V
Search Keywords: ENR22202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:ENR22202
-
Alias/AKA:703239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$1,969.61
3
$1,917.09
5 +
$1,867.30
Click for Quote
Log in
to unlock special pricing