- Home ›
- All Products›
- ENP5151
ENP5151
Crouse-Hinds/Cooper
Straight Blade Hazardous Area Plug 15A 125V 2P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Straight Blade Hazardous Area Plug 15A 125V 2P
Search Keywords: ENP5151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:ENP5151
-
Alias/AKA:13548
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$331.51
3
$322.30
5
$317.89
10
$317.09
20 +
$309.41
Click for Quote
Log in
to unlock special pricing