- Home ›
- All Products›
- E1016-639
Crouse-Hinds/Cooper
E1016-639
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG
Search Keywords: E1016639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1016-639
-
Alias/AKA:E1016639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E1016-639 RoHS compliant?
Yes, E1016-639 is RoHS compliant.
What is the lead time for E1016-639?
The standard lead time for E1016-639 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$311.29
3
$302.64
5
$298.49
10
$297.75
20 +
$290.53
Click for Quote
Log in
to unlock special pricing