- Home ›
- All Products›
- CRC6023BC
CRC6023BC
Crouse-Hinds/Cooper
Service Outlet Watertight NEMA 4X 600VAC/250VDC 60A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Service Outlet Watertight NEMA 4X 600VAC/250VDC 60A
Search Keywords: CRC6023BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:CRC6023BC
-
Alias/AKA:12170807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$959.97
3
$946.82
5 +
$921.57
Click for Quote
Log in
to unlock special pricing