- Home ›
- All Products›
- BHP10587-NW
BHP10587-NW
Crouse-Hinds/Cooper
Explosion-Proof Pin and Sleeve Plug 100A 480VAC 4 Wire
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Explosion-Proof Pin and Sleeve Plug 100A 480VAC 4 Wire
Search Keywords: BHP10587NW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:BHP10587-NW
-
Alias/AKA:708089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$4,803.47
3
$4,618.73
5 +
$4,607.18
Click for Quote
Log in
to unlock special pricing