- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AR342
AR342
Crouse-Hinds/Cooper
Receptacle Housing - 30A - 600VAC/ 250VDC - 50-400Hz - 3W - 4 Pole - With Spring Door.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Receptacle Housing - 30A - 600VAC/ 250VDC - 50-400Hz - 3W - 4 Pole - With Spring Door.
Search Keywords: AR342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:AR342
-
Alias/AKA:11306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$578.94
3
$563.08
5 +
$561.67
Click for Quote
Log in
to unlock special pricing