- Home ›
- All Products›
- 713
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Nickel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Nickel
Search Keywords: 713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:713
-
Alias/AKA:650465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 713 RoHS compliant?
Yes, 713 is RoHS compliant.
What is the lead time for 713?
The standard lead time for 713 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$72.74
5
$64.91
10
$62.97
25
$57.79
50
$57.65
100
$56.25
250 +
$54.09
Click for Quote
Log in
to unlock special pricing