- Home ›
- All Products›
- 710
Conn Type N F 0Hz to 11GHz 50Ohm ST Cable Mount Nickel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm ST Cable Mount Nickel
Search Keywords: 710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:710
-
Alias/AKA:650462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$21.83
5
$20.42
10
$19.48
25
$18.90
50
$18.35
100
$17.35
250 +
$16.88
Click for Quote
Log in
to unlock special pricing