- Home ›
- All Products›
- 56
Lug Terminal 17.47mm 8.73mm Cadmium
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 17.47mm 8.73mm Cadmium
Search Keywords: 56
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouse-Hinds/Cooper |
| Part No: | 56 |
| Alias/AKA: | 650314 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 56 RoHS compliant?
Yes, 56 is RoHS compliant.
What is the lead time for 56?
The standard lead time for 56 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$56.63
5
$50.53
10
$49.02
25
$46.92
50
$44.99
100
$43.79
250 +
$43.21
Click for Quote
Log in
to unlock special pricing