- Home ›
- All Products›
- 423FC-125
Crouse-Hinds/Cooper
423FC-125
PLUG WT 20A 125V 3W4P FEM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG WT 20A 125V 3W4P FEM
Search Keywords: 423FC125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:423FC-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 423FC-125 RoHS compliant?
Yes, 423FC-125 is RoHS compliant.
What is the lead time for 423FC-125?
The standard lead time for 423FC-125 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$351.17
3
$341.41
5
$336.74
10
$335.90
20 +
$327.76
Click for Quote
Log in
to unlock special pricing