- Home ›
- All Products›
- 351
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact
Search Keywords: 351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:351
-
Alias/AKA:650683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$4.01
50
$3.26
100
$3.25
250
$3.02
500
$2.86
1,000
$2.85
2,500
$2.71
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing