- Home ›
- All Products›
- 3101B-600
Crouse-Hinds/Cooper
3101B-600
WT RECEPT 3W4P;600V;20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
WT RECEPT 3W4P;600V;20A
Search Keywords: 3101B600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:3101B-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 3101B-600 RoHS compliant?
Yes, 3101B-600 is RoHS compliant.
What is the lead time for 3101B-600?
The standard lead time for 3101B-600 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1,434.79
3
$1,396.53
5 +
$1,360.26
Click for Quote
Log in
to unlock special pricing