- Home ›
- All Products›
- 2640BF-125
Crouse-Hinds/Cooper
2640BF-125
DP SW & 3P RCP 20A 125V B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DP SW & 3P RCP 20A 125V B
Search Keywords: 2640BF125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:2640BF-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2640BF-125 RoHS compliant?
Yes, 2640BF-125 is RoHS compliant.
What is the lead time for 2640BF-125?
The standard lead time for 2640BF-125 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$2,494.79
3
$2,365.19
5 +
$2,359.28
Click for Quote
Log in
to unlock special pricing