- Home ›
- All Products›
- 2632A-480
Crouse-Hinds/Cooper
2632A-480
WT SINGLE RECPT 2W3P 480V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
WT SINGLE RECPT 2W3P 480V
Search Keywords: 2632A480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:2632A-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2632A-480 RoHS compliant?
Yes, 2632A-480 is RoHS compliant.
What is the lead time for 2632A-480?
The standard lead time for 2632A-480 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$550.94
3
$535.85
5 +
$534.51
Click for Quote
Log in
to unlock special pricing