- Home ›
- All Products›
- 2592A-125
Crouse-Hinds/Cooper
2592A-125
WT RECEPTACLE 20A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
WT RECEPTACLE 20A 125V
Search Keywords: 2592A125
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouse-Hinds/Cooper |
| Part No: | 2592A-125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 2592A-125 RoHS compliant?
Yes, 2592A-125 is RoHS compliant.
What is the lead time for 2592A-125?
The standard lead time for 2592A-125 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$667.58
3
$649.29
5 +
$647.66
Click for Quote
Log in
to unlock special pricing