- Home ›
- All Products›
- 2584A-125-C1
2584A-125-C1
Crouse-Hinds/Cooper
Receptacle - Pauluhn 25B Series - Two Receptacles - Through Feed - 15A/20A - 125Vac - 1/2" Trade Size - 5-15/20R -Copper-free ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Receptacle - Pauluhn 25B Series - Two Receptacles - Through Feed - 15A/20A - 125Vac - 1/2" Trade Size - 5-15/20R -Copper-free Aluminum -Surface Mount.
Search Keywords: 2584A125C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:2584A-125-C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$688.52
3
$669.66
5 +
$667.98
Click for Quote
Log in
to unlock special pricing