- Home ›
- All Products›
- 2466B-250
Crouse-Hinds/Cooper
2466B-250
40A C.BRK W/3W2P 250V REC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
40A C.BRK W/3W2P 250V REC
Search Keywords: 2466B250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:2466B-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2466B-250 RoHS compliant?
Yes, 2466B-250 is RoHS compliant.
What is the lead time for 2466B-250?
The standard lead time for 2466B-250 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$10,770.86
3
$10,632.77
5 +
$10,606.19
Click for Quote
Log in
to unlock special pricing