- Home ›
- All Products›
- 2443A
Crouse-Hinds/Cooper
2443A
WEATHERPROOF SW 30A 250V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
WEATHERPROOF SW 30A 250V
Search Keywords: 2443A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:2443A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2443A RoHS compliant?
Yes, 2443A is RoHS compliant.
What is the lead time for 2443A?
The standard lead time for 2443A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$1,219.08
3
$1,170.32
5 +
$1,167.39
Click for Quote
Log in
to unlock special pricing