- Home ›
- All Products›
- 2433A
Crouse-Hinds/Cooper
2433A
WEATHERPROOF SW 20A 250V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
WEATHERPROOF SW 20A 250V
Search Keywords: 2433A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:2433A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2433A RoHS compliant?
Yes, 2433A is RoHS compliant.
What is the lead time for 2433A?
The standard lead time for 2433A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$630.41
3
$613.14
5 +
$611.60
Click for Quote
Log in
to unlock special pricing