- Home ›
- All Products›
- 2122B
Crouse-Hinds/Cooper
2122B
DP 30A 250V SWITCH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DP 30A 250V SWITCH
Search Keywords: 2122B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:2122B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2122B RoHS compliant?
Yes, 2122B is RoHS compliant.
What is the lead time for 2122B?
The standard lead time for 2122B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$2,185.20
3
$2,126.93
5 +
$2,071.69
Click for Quote
Log in
to unlock special pricing