- Home ›
- All Products›
- 2121A
Crouse-Hinds/Cooper
2121A
WT SW SP 30A 250V AL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
WT SW SP 30A 250V AL
Search Keywords: 2121A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:2121A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2121A RoHS compliant?
Yes, 2121A is RoHS compliant.
What is the lead time for 2121A?
The standard lead time for 2121A is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1,073.69
3
$1,058.98
5 +
$1,030.74
Click for Quote
Log in
to unlock special pricing