- Home ›
- All Products›
- 2112B
Crouse-Hinds/Cooper
2112B
DP 20A 250V SWITCH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DP 20A 250V SWITCH
Search Keywords: 2112B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:2112B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2112B RoHS compliant?
Yes, 2112B is RoHS compliant.
What is the lead time for 2112B?
The standard lead time for 2112B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1,624.28
3
$1,580.97
5 +
$1,539.91
Click for Quote
Log in
to unlock special pricing