- Home ›
- All Products›
- 205
Conn Barrier Strip 5 POS 11.1mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:205
-
Alias/AKA:650380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$8.76
25
$7.94
50
$7.59
100
$7.37
250
$6.96
500
$6.78
1,000 +
$6.69
Click for Quote
Log in
to unlock special pricing