- Home ›
- All Products›
- 204
Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:204
-
Alias/AKA:650379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$6.23
50
$5.06
100
$4.83
250
$4.63
500
$4.44
1,000
$4.32
2,500
$4.21
5,000 +
$4.15
Click for Quote
Log in
to unlock special pricing