- Home ›
- All Products›
- 202
Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:202
-
Alias/AKA:650377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$38.65
5
$34.49
10
$34.41
25
$32.49
50
$30.71
100
$30.64
250 +
$29.50
Click for Quote
Log in
to unlock special pricing