- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- PRMA1C24A
Coto Technology
PRMA1C24A
Reed Relays 24VDC 2.15KOhm 0.25A SPDT (19.61x8.89x6.71)mm THT Dry
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:PRMA1C24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:100 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.4 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:3 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
-
This product is discontinued, but still in stock.