- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HGWM51211P00
HGWM51211P00
Coto Technology
Reed Relays SPDT 2A Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Reed Relays SPDT 2A Thru-Hole
Search Keywords: HGWM51211P00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:HGWM51211P00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Mercury Wetted
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Switching Current:2 A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$207.24
25
$87.36
50
$80.65
100
$74.88
250
$69.89
500 +
$65.52
Click for Quote
Log in
to unlock special pricing