- Home ›
- All Products›
- G2-1A03-ST
G2-1A03-ST
Coto Technology
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin
Search Keywords: G21A03ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:G2-1A03-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$6.45
25
$3.69
50
$3.34
100
$3.15
250
$3.01
500
$2.58
1,000
$2.54
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing