- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9002-05-11
9002-05-11
Coto Technology
High Performance Molded SIP Reed Relays, 6 Pin
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Molded SIP Reed Relays, 6 Pin
Search Keywords: 90020511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9002-05-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,001
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
22
$6.79
44
$6.35
110
$6.14
264
$5.87
506
$5.68
1,012
$5.48
2,508
$5.46
5,016 +
$5.43
Click for Quote
Log in
to unlock special pricing