- Home ›
- All Products›
- 2890670
2890670
Coto Technology
Reed Relay 5VDC 150Ohm 0.25A SPST-NO(4.95x11.17x5.08)mm SMD Dry
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 5VDC 150Ohm 0.25A SPST-NO(4.95x11.17x5.08)mm SMD Dry
Search Keywords: 2890670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2890670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
98
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
270
$18.3260
539
$9.6900
809
$6.6599
1,078 +
$6.5267
Click for Quote
Log in
to unlock special pricing