- Home ›
- All Products›
- 2739825
2739825
Coto Technology
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(12.7x5.71x5.72)mm SMD Dry
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(12.7x5.71x5.72)mm SMD Dry
Search Keywords: 2739825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2739825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.52
25
$6.31
100
$5.84
300
$5.36
500
$5.28
1,000
$5.20
2,500
$5.08
5,000 +
$4.71
Click for Quote
Log in
to unlock special pricing