- Home ›
- All Products›
- 2666777
2666777
Coto Technology
Reed Relay 5VDC 250Ohm 0.5A SPST-NO(6.1x4.83)mm SMD Dry
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 5VDC 250Ohm 0.5A SPST-NO(6.1x4.83)mm SMD Dry
Search Keywords: 2666777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2666777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$12.8860
500
$6.8220
750
$4.8007
1,000 +
$4.7047
Click for Quote
Log in
to unlock special pricing