- Home ›
- All Products›
- 2636086
2636086
Coto Technology
Reed Relay, SPST, 5VDC, 0.25A, Thd
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay, SPST, 5VDC, 0.25A, Thd
Search Keywords: 2636086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2636086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
58
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
261
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
261
$25.0200
522
$13.2050
783
$9.0813
1,044 +
$8.8997
Click for Quote
Log in
to unlock special pricing