- Home ›
- All Products›
- 2631552
2631552
Coto Technology
Reed Relay - SPST-NO - 12VDC Coil - 0.5A - 1kV - Throught Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay - SPST-NO - 12VDC Coil - 0.5A - 1kV - Throught Hole.
Search Keywords: 2631552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2631552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$8.4546
99
$6.4050
149
$5.9579
198 +
$5.8388
Click for Quote
Log in
to unlock special pricing