- Home ›
- All Products›
- 2597951
2597951
Coto Technology
Reed Relay 12VDC 750Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 12VDC 750Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
Search Keywords: 2597951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2597951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$8.24
39
$6.78
78
$6.49
117
$6.32
273
$6.00
507
$5.91
1,014
$5.82
2,535 +
$5.64
Click for Quote
Log in
to unlock special pricing