- Home ›
- All Products›
- 2597585
2597585
Coto Technology
Reed Relay 12VDC 750Ohm 0.25A (10.16x3.81x6.73)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 12VDC 750Ohm 0.25A (10.16x3.81x6.73)mm THT Dry
Search Keywords: 2597585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2597585
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
254
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
254
$28.9230
507
$15.2950
761
$10.5118
1,014 +
$10.3015
Click for Quote
Log in
to unlock special pricing