- Home ›
- All Products›
- SR1000T-124
COTEK
SR1000T-124
1000W, 24VDC -> 115VAC, UL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1000W, 24VDC -> 115VAC, UL
Search Keywords: SR1000T124
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | COTEK |
| Part No: | SR1000T-124 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SR1000T-124 RoHS compliant?
Yes, SR1000T-124 is RoHS compliant.
What is the lead time for SR1000T-124?
The standard lead time for SR1000T-124 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 12/28/26
18 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$971.63
3
$958.33
5 +
$932.77
Click for Quote
Log in
to unlock special pricing