- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- CX1235
Description
+
Advanced Battery Charger - 12VDC 35A - Input 90 to 264 VAC - Lead Acid/Li-ion/Gel/AGM
Search Keywords: CX1235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:COTEK
-
Part No:CX1235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$274.10
3
$266.48
5
$265.82
10
$262.84
20 +
$255.83
Click for Quote
Log in
to unlock special pricing