- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMF05P1K-F
WMF05P1K-F
Cornell Dubilier
Cap Film 0.1uF 50V PET 10% (7.1 X 20.6mm) Axial 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.1uF 50V PET 10% (7.1 X 20.6mm) Axial 125°C
Search Keywords: WMF05P1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF05P1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:50,35 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:7.1 x 20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
750
$3.88
1,500
$2.05
2,250
$1.44
3,000 +
$1.42
Click for Quote
Log in
to unlock special pricing