- Home ›
- All Products›
- WMC2P22K
WMC2P22K
Cornell Dubilier
Cap Film 0.22UF 10% 250VDC Axial
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.22UF 10% 250VDC Axial
Search Keywords: WMC2P22K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMC2P22K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$2.26
2,000 +
$2.15
Click for Quote
Log in
to unlock special pricing