- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- UNL7W20K-F
UNL7W20K-F
Cornell Dubilier
Cap Film 20uF 750V PP 10% (35 X 53.7mm) 0.01 Ohm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 20uF 750V PP 10% (35 X 53.7mm) 0.01 Ohm 85°C
Search Keywords: UNL7W20KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:UNL7W20K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP
-
Voltage:750 VDC
-
Capacitance Value:20 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:N/A
-
Size:35 x 53.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$58.85
25
$37.66
38
$29.43
50 +
$28.84
Click for Quote
Log in
to unlock special pricing