- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- UNL15W4P7K-F
UNL15W4P7K-F
Cornell Dubilier
Cap Film 4.7uF 1500V PP 10% (35 X 53.7mm) 0.015 Ohm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 4.7uF 1500V PP 10% (35 X 53.7mm) 0.015 Ohm 85°C
Search Keywords: UNL15W4P7KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:UNL15W4P7K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP
-
Voltage:1500 VDC
-
Capacitance Value:4.7 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:N/A
-
Size:35 x 53.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
Manufacturer Stock:
200
can ship
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$33.78
5
$31.60
10
$30.14
25
$29.24
50
$27.99
100
$19.97
250 +
$19.44
Click for Quote
Log in
to unlock special pricing