- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TKR472M1VL42V
TKR472M1VL42V
Cornell Dubilier
Cap Aluminum Lytic 4700uF 35V 20% (18 X 42mm) Radial 7.5mm 0.06 Ohm 2674mA 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 4700uF 35V 20% (18 X 42mm) Radial 7.5mm 0.06 Ohm 2674mA 105°C
Search Keywords: TKR472M1VL42V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TKR472M1VL42V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$68.03
100
$20.97
500
$8.47
1,000 +
$5.12
Click for Quote
Log in
to unlock special pricing