- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TKR332M1VL35V
TKR332M1VL35V
Cornell Dubilier
Cap Aluminum Lytic 3300uF 35V 20% (18 X 36mm) Radial 7.5mm 0.07 Ohm 1660mA 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 3300uF 35V 20% (18 X 36mm) Radial 7.5mm 0.07 Ohm 1660mA 105°C
Search Keywords: TKR332M1VL35V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TKR332M1VL35V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.13
10
$3.06
25
$3.00
50
$2.94
100
$2.88
250
$2.82
500 +
$2.77
Click for Quote
Log in
to unlock special pricing