- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TDC396K020WSG
TDC396K020WSG
Cornell Dubilier
Cap Tant Solid 39uF 20V 10% (8.89 X 16.51mm) Radial 6.35mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Tant Solid 39uF 20V 10% (8.89 X 16.51mm) Radial 6.35mm 125°C Bulk
Search Keywords: TDC396K020WSG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TDC396K020WSG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:39 uF
-
Voltage:20 VDC
-
Termination Style:Radial
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:6.35 mm
-
Dimension:16.51(Max) x 8.89(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$2.77
50
$2.47
100
$2.44
250
$2.38
500
$2.32
1,000
$2.28
2,500
$2.25
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing