- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TCX251U050G1G
TCX251U050G1G
Cornell Dubilier
Cap Aluminum Lytic 250uF 50V -10% to 75% (15.88 X 34.93mm) Axial 0.39 Ohm 947mA 2000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 250uF 50V -10% to 75% (15.88 X 34.93mm) Axial 0.39 Ohm 947mA 2000h 105°C
Search Keywords: TCX251U050G1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TCX251U050G1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:250 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$11.66
5
$10.60
25
$10.07
50
$9.84
100
$9.63
250
$9.44
500
$9.29
1,000 +
$9.16
Click for Quote
Log in
to unlock special pricing