- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TCG302U030L2C
TCG302U030L2C
Cornell Dubilier
Cap Aluminum Lytic 3000uF 30V -10% to 75% (22.2 X 53.9mm) Axial 0.065 Ohm 3004mA 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 3000uF 30V -10% to 75% (22.2 X 53.9mm) Axial 0.065 Ohm 3004mA 85°C
Search Keywords: TCG302U030L2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TCG302U030L2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:3000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:30 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$26.45
5
$24.93
10
$24.55
25
$24.19
50
$22.82
100
$21.24
250 +
$16.33
Click for Quote
Log in
to unlock special pricing