- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TCG292U015G2L
TCG292U015G2L
Cornell Dubilier
Cap Aluminum Lytic 2900uF 15V -10% to 75% (15.9 X 66.7mm) Axial 0.11 Ohm 2134mA 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 2900uF 15V -10% to 75% (15.9 X 66.7mm) Axial 0.11 Ohm 2134mA 85°C
Search Keywords: TCG292U015G2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TCG292U015G2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2900 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:15 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$23.77
5
$22.95
25
$22.06
50
$20.50
100
$19.08
250
$14.65
500 +
$14.43
Click for Quote
Log in
to unlock special pricing